Bott 2 Door Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 662-145
- Mfr. Part No.:
- 40031068.16V
- Brand:
- Bott
Subtotal (1 unit)*
£355.98
(exc. VAT)
£427.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £355.98 |
*price indicative
- RS Stock No.:
- 662-145
- Mfr. Part No.:
- 40031068.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Depth | 325mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Depth 325mm | ||
Height 700mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a heavy duty storage solution designed for versatility in any workspace. Its robust, reinforced steel housing ensures unparalleled durability, boasting a total capacity of up to 1 tonne. Suitable for both industrial and commercial environments, this cupboard features double perforated panel lined doors and a perforated back panel for optimal space management. Finished with a durable powder coated light grey paint in RAL 7035, it seamlessly fits into any modern aesthetic. Measuring 800mm in width, 325mm in depth, and 700mm in height, this product not only offers substantial storage but does so while maintaining a sleek profile suitable for various settings. Additional features such as a generous shelf load capacity and a thoughtfully designed door height make it an ideal addition to enhance organisational efficiency.
Constructed from high quality sheet steel for maximum strength
Finished in a light grey durable powder coat to resist wear
Designed with a double door for easy access to contents
Equipped with a perforated back panel for integrating additional storage solutions
Compact dimensions allow for versatile placement in various environments
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 325 mm


