Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-102
- Mfr. Part No.:
- 40301051.16V
- Brand:
- Bott
Subtotal (1 unit)*
£2,360.53
(exc. VAT)
£2,832.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,360.53 |
*price indicative
- RS Stock No.:
- 662-102
- Mfr. Part No.:
- 40301051.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for durability and efficient storage, catering specifically to a variety of professional settings. With a robust steel housing that supports a remarkable total capacity of up to 1.5 tonnes, this cupboard is both functional and reliable. It features elegant double window panel doors, which offer visibility while maintaining secure and tidy storage for tools or equipment. Finished in a durable powder coat paint in light grey, it fits seamlessly into various workplace environments. Its dimensions of 1050x650x2000mm make it a substantial yet manageable storage solution, perfect for optimising workspace organisation without compromising on style.
Heavy duty reinforced steel construction ensures long lasting use
Double window panel doors enhance visibility and access to stored items
Durable powder coat finish in light grey provides a sleek appearance
Compact dimensions of 1050x650x2000mm fit well in diverse workspaces
Versatile design suitable for various applications including workshops and garages
Efficient organisation facilitated by four sliding vertical perforated panels


