Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-050
- Mfr. Part No.:
- 40031030.16V
- Brand:
- Bott
Subtotal (1 unit)*
£970.87
(exc. VAT)
£1,165.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £970.87 |
*price indicative
- RS Stock No.:
- 662-050
- Mfr. Part No.:
- 40031030.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard offers a robust storage solution suited for various environments. Designed with a steel housing and double, reinforced doors, this cupboard ensures durability while accommodating up to 75kg on its three adjustable galvanised steel shelves. The sleek, light grey powder coated finish not only enhances aesthetics but also ensures longevity against wear and tear. At a height of 2000mm and a space efficient width and depth of 1050mm and 525mm respectively, this cupboard provides ample storage without compromising on space, making it ideal for workshops or commercial settings where organisation is key.
Reinforced double doors for enhanced security and durability
Powder coated surface resists scratches and corrosion which ensuring longevity
Adjustable shelves allow for flexible storage options to suit various items
Sleek light grey colour and finish blend seamlessly in any professional environment
Compact dimensions ensure efficient use of space while maximising storage
Excellent for industrial or workshop applications maximising organisation
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- DeWALT DCV100 18V Leaf Blower
- Black Self Tapping Screws
- Chemical Resistant Disposable Coveralls


