Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm

Subtotal (1 unit)*

£1,082.58

(exc. VAT)

£1,299.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,082.58

*price indicative

RS Stock No.:
662-012
Mfr. Part No.:
40014050.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Height

1.6m

Width

1.3m

Standards/Approvals

No

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to meet the demands of industrial storage with exceptional strength and versatility. Constructed with a robust, reinforced steel housing, this cupboard upholds a remarkable total capacity of up to 1.5 tones, ensuring your items are securely stored. The double, perforated panel-lined doors provide easy access while enhancing ventilation. This versatile storage solution features three adjustable galvanized steel shelves, each capable of supporting up to 160kg U.D.L., allowing for optimal organization of various items. Finished in a resilient powder coat paint in a striking gentian blue and complemented by light grey, the cupboard not only fulfills functional requirements but also adds a splash of color to your workspace. Designed for durability and practicality, this shelf cupboard is perfect for any commercial or workshop environment.

Heavy-duty, reinforced steel construction ensures long-lasting durability

Total capacity of up to 1.5 tones provides ample storage for heavy items

Double, perforated panel-lined doors enhance ventilation while securing contents

Three adjustable galvanized steel shelves offer flexible organization options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy