Bott 2 Door Steel Cupboard 700 mm 650mm, 325 mm
- RS Stock No.:
- 661-981
- Mfr. Part No.:
- 40031078.11V
- Brand:
- Bott
Subtotal (1 unit)*
£385.53
(exc. VAT)
£462.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.53 |
*price indicative
- RS Stock No.:
- 661-981
- Mfr. Part No.:
- 40031078.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution designed for efficiency and durability. Built with reinforced steel housing, this stylish cupboard boasts a total capacity of up to 1 tonne, making it ideal for various storage needs. Its double, perforated panel lined doors and reinforced back panel enhance both accessibility and security of your tools and equipment. Finished in a striking combination of RAL 5010 gentian blue and RAL 7035 light grey powder coating, this cupboard not only provides functionality but also adds a modern touch to your workspace. Designed with the professional in mind, it measures 650x325x700mm, ensuring it fits seamlessly into your environment without compromising on style or sturdiness.
Heavy duty reinforced steel housing supports up to 1 tonne total capacity
Double doors lined with perforated panels for maximum access and visibility
Reinforced back panel ensures enhanced stability and structure
Welded construction for superior strength and longevity
Includes a 20 piece hook kit for versatile storage options
Ideal for use in workshops garages and commercial environments
Easy to clean surfaces promote a tidy and safe area
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Compressed Air Hoses


