Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm

Subtotal (1 unit)*

£1,085.82

(exc. VAT)

£1,302.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,085.82

*price indicative

RS Stock No.:
661-977
Mfr. Part No.:
41002039.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

1

Wheeled

No

Material

Steel

Standards/Approvals

No

Width

1.5m

Height

840mm

Depth

750mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 1 drawer door cabinet is designed for robust performance and efficient organisation in professional spaces. Combining a strong steel channel framework with integrated storage units, this versatile unit features a durable 40mm lino worktop, ideal for various work applications. Delivered fully assembled, it ensures immediate use, providing a multi purpose workspace while enhancing aesthetics with its stylish powder coat paint finish. The spacious drawer and door design not only promotes easy access to tools and materials but also optimises workspace organisation and efficiency, accommodating diverse needs in industrial or workshop environments.

Heavy duty steel channel framework ensures long lasting durability

Integrated storage units facilitate effective organisation of equipment

40mm lino worktop provides a resilient and practical work surface

Perfo door design allows for enhanced ventilation and visibility of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy