Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm

Subtotal (1 unit)*

£736.66

(exc. VAT)

£883.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£736.66

*price indicative

RS Stock No.:
661-877
Mfr. Part No.:
40031027.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Height

1m

Depth

525mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard provides a robust storage solution for any workspace. Constructed with a steel housing, the cupboard features reinforced double doors that safeguard your items while providing ease of access. With two adjustable, galvanised steel shelves capable of holding up to 75kg each, it offers versatile storage options tailored to your needs. Finished in an attractive powder coat in RAL 5010 gentian blue and RAL 7035 light grey, this cupboard not only stands up to the rigours of daily use but also complements any modern workspace aesthetic. Its dimensions of 1050mm width, 525mm depth, and 1000mm height make it an ideal addition for efficiently utilising space while keeping your essentials neatly organised.

Constructed from durable sheet steel for long lasting performance

Double reinforced doors provide added security and easy access

Two adjustable shelves allow for flexible storage of various items

Powder coated finish enhances durability and offers a sleek appearance

Compact design optimally utilises workspace without compromising on storage

Designed to withstand daily wear and tear which ensuring a dependable storage solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy