Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 661-733
- Mfr. Part No.:
- 40013071.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,275.24
(exc. VAT)
£1,530.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,275.24 |
*price indicative
- RS Stock No.:
- 661-733
- Mfr. Part No.:
- 40013071.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is purpose-designed for robust storage needs, offering a heavy-duty solution with a total capacity of up to 1.5 tones. Its reinforced steel housing ensures durability, while the double sliding doors provide easy access to contents. With four adjustable galvanized steel shelves capable of holding 100kg each, this cupboard is adaptable to varying storage requirements. Its sleek design, finished in a contemporary powder coat paint available in light grey and anthracite grey, adds a touch of modern elegance to any workspace. Measuring at 1050mm wide, 525mm deep, and 2000mm high, this cupboard provides ample storage space without compromising on area. Its an ideal choice for professionals seeking reliability and aesthetics in their storage solutions.
Constructed from heavy-duty sheet steel for maximum strength
Powder-coated finish enhances resistance to wear and tear
Four adjustable shelves allow for customized storage arrangements
Sliding doors facilitate space-saving access
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm


