Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,556.21

(exc. VAT)

£1,867.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,556.21

*price indicative

RS Stock No.:
661-668
Mfr. Part No.:
40021118.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Bin Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Height

2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is a robust storage solution designed for industrial and workshop environments. Offering exceptional durability through its reinforced steel housing, this cupboard supports a total capacity of up to 1.5 tonnes. Its spacious design accommodates a variety of tools and materials, while the double perforated panel-lined doors ensure easy access and ventilation. Finished in a sleek light grey and gentian blue powder coat, the cabinet seamlessly blends into any workspace while providing an attractive organisational option. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is both practical and stylish, promising to keep your space tidy and efficient.

Heavy duty reinforced steel housing for maximum strength

Double perforated doors providing visibility and ventilation

Includes a louvre back panel and 25 piece bin kit for organised storage

Three adjustable galvanised steel shelves each capable of bearing 100kg

Durable powder coat finish for long lasting aesthetics

Mobilises efficient workspace management while keeping tools and materials readily accessible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy