Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,738.69

(exc. VAT)

£3,286.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,738.69

*price indicative

RS Stock No.:
661-662
Mfr. Part No.:
40301011.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Height

2m

Depth

650mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is a versatile storage solution designed for professionals seeking durability and functionality. Crafted from reinforced steel, this cupboard supports a remarkable total capacity of up to 1.5 tonnes, accommodating various items securely. Its double, perforated panel lined doors enhance accessibility while providing efficient organisation of tools and equipment. Finished in a robust RAL 7016 anthracite grey and RAL 7035 light grey powder coat, the cupboard not only withstands the demands of a workshop environment but also fits seamlessly into any aesthetic. With ample dimensions of 1050x650x2000mm, this cupboard embodies a blend of strength and sleek design to ensure your workspace remains tidy and efficient.

Constructed with heavy duty reinforced sheet steel for exceptional strength

Accommodates a total capacity of up to 1.5 tonnes for versatile storage needs

Double perforated panel lined doors enhance user accessibility

Powder coated in durable finishes for added protection and aesthetics

Main colour options include anthracite grey and light grey for modern appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy