Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-577
- Mfr. Part No.:
- 40021128.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,102.89
(exc. VAT)
£1,323.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,102.89 |
*price indicative
- RS Stock No.:
- 661-577
- Mfr. Part No.:
- 40021128.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is engineered for robust storage solutions, blending functionality with resilient design. Crafted from heavy-duty sheet steel, this cupboard boasts a formidable total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial environments. Its double, louvre panel lined doors and reinforced construction ensure secure storage of valuable tools and equipment. Finished in a sleek powder coat paint in RAL 7035 light grey, this cupboard not only offers durability but also enhances workspace aesthetics. With dimensions of 1050 mm in width, 650 mm in depth, and 2000 mm in height, it provides ample storage space without compromise. A perfect addition to any professional setting, the cubio panel cupboard delivers both style and stability.
Heavy duty reinforced steel housing for unmatched durability
Double louvre panel lined doors facilitate optimal airflow
Sleek powder coated finish ensures long lasting surface integrity
Light grey colour enhances professional workspace aesthetics
Reinforced back panel adds extra structural support
Designed for both industrial and commercial use


