Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-568
- Mfr. Part No.:
- 40021141.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,351.61
(exc. VAT)
£1,621.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.61 |
*price indicative
- RS Stock No.:
- 661-568
- Mfr. Part No.:
- 40021141.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to provide robust storage solutions for various environments. With its heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, making it suitable for both industrial and commercial spaces. The cupboard features double sliding doors for easy access, while the four adjustable galvanised steel shelves with a load capacity of 100kg each enhance its versatility. Finished in durable powder coat paint, this cupboard is available in both RAL 7035 light grey and RAL 7016 anthracite grey, ensuring it fits seamlessly into any workspace aesthetic. Its dimensions of 1050mm width, 650mm depth, and 2000mm height make it an ideal solution for maximising vertical space without compromising on horizontal usability.
Heavy duty reinforced steel housing ensures longevity and strength
Double sliding doors facilitate easy and efficient access to stored items
Four adjustable galvanised steel shelves allow for flexible storage configurations
Each shelf can hold up to 100kg accommodating a variety of items
Finished in a durable powder coat paint for resilience against wear and tear


