Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

£1,065.67

(exc. VAT)

£1,278.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,065.67

*price indicative

RS Stock No.:
661-566
Mfr. Part No.:
40013054.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Height

2m

Standards/Approvals

No

Width

1.05m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio panel cupboard is expertly designed for robust storage solutions in demanding environments. Constructed from heavy-duty, reinforced sheet steel, this cupboard boasts a remarkable total capacity of up to 1.5 tones, making it ideal for storing a variety of equipment and tools securely. With its stylish and practical powder-coated finish available in RAL 3004 crimson red and RAL 7035 light grey, it not only offers durability but also an appealing aesthetic. Its spacious dimensions (WxDxH: 1050x525x2000mm) provide ample storage while the double perform panel lined doors ensure easy access and ventilation. Perfect for workshops and industrial settings, this cupboard is a reliable choice for professionals who need to keep their workspace ordered and efficient.

Heavy-duty reinforced steel housing ensures maximum durability

Total capacity of up to 1.5 tones for versatile storage needs

Double perform panel lined doors allow for easy access and visibility of contents

Powder-coated finish provides enhanced resistance to wear and tear

Manufactured in the UK, supporting local craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy