Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 4mm, 650 mm
- RS Stock No.:
- 661-485
- Mfr. Part No.:
- 40017100.19V
- Brand:
- Bott
Stock information currently inaccessible
- RS Stock No.:
- 661-485
- Mfr. Part No.:
- 40017100.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 1 | |
| Material | Sheet Steel | |
| Width | 4mm | |
| Height | 900mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 1 | ||
Material Sheet Steel | ||
Width 4mm | ||
Height 900mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio vice cabinet with 125mm vice is designed for robust functionality in any workshop or industrial setting. This versatile piece of equipment features a heavy-duty, reinforced steel housing that boasts an impressive total capacity of up to 1.5 tones. With 100% extension drawers, it ensures effortless access and efficient storage solutions. The cabinet includes a single, reinforced door and comes finished in a durable powder coat paint, available in stylish RAL 7035 light grey and RAL 7016 anthracite grey options. Its compact dimensions make it an ideal choice for workshops requiring both performance and aesthetic appeal, measuring 400x650x900mm.
Heavy-duty, reinforced steel housing supports a total capacity of up to 1.5 tones
100% extension drawers provide full access for convenient storage
Compact design facilitates easy placement in limited spaces
Durable powder-coated finish ensures long-lasting protection and attractive appear
