Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 661-411
- Mfr. Part No.:
- 40013054.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,065.67
(exc. VAT)
£1,278.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,065.67 |
*price indicative
- RS Stock No.:
- 661-411
- Mfr. Part No.:
- 40013054.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed for robust storage and organizational solutions, featuring a heavy-duty, reinforced steel housing that supports a total capacity of up to 1.5 tones. With its double, perforated panel-lined doors and a reinforced back panel, this cupboard ensures durability while providing easy access to your tools and equipment. Finished in a stylish combination of anthracite grey and light grey powder coat paint, it not only blends seamlessly into any workspace but also withstands daily wear and tear. With dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard provides ample space for storage while enhancing the aesthetic of your environment.
Durable powder-coated finish for long-lasting wear
Heavy-duty reinforced steel construction accommodates up to 1.5 tones
Double doors with perforated panel lining allow for visibility and ventilation
Reinforced back panel enhances overall stability and support
Designed for easy access and organization of tools and equipment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- 90mm Dewalt Nails
- Cleaning Squeegees
- Allen Bradley Solid State Relays


