Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

£1,275.24

(exc. VAT)

£1,530.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,275.24

*price indicative

RS Stock No.:
661-332
Mfr. Part No.:
40013071.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is an expertly designed storage solution ideal for both industrial and office environments. With a robust steel construction that boasts a remarkable total capacity of up to 1.5 tones, this cupboard provides safe and reliable storage for a variety of items. Its double sliding doors offer ease of access while maximizing floor space, ensuring that your workspace remains organized and efficient. Finished in a stylish and durable powder coat paint, the cupboard features a striking combination of crimson red and light grey, making it not just functional but also visually appealing. The adjustable galvanized steel shelves can support up to 100kg each, allowing for flexible storage needs. With dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard is perfectly sized for diverse applications, enhancing your organizational capabilities.

Heavy-duty reinforced steel housing for enhanced durability

Double sliding doors provide easy access and save space in tight areas

Four adjustable galvanized steel shelves, each supporting up to 100kg

Finished in a resilient powder coat paint for lasting visual appeal

Stylish color scheme combining crimson red and light grey for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy