Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm

Subtotal (1 unit)*

£1,256.58

(exc. VAT)

£1,507.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,256.58

*price indicative

RS Stock No.:
661-327
Mfr. Part No.:
41002028.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Wheeled

No

Material

Steel

Width

1.5m

Standards/Approvals

No

Depth

750mm

Height

840mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 1 drawer door cabinet is expertly designed for efficiency and durability in any workspace. Featuring a robust steel channel framework and complemented by an impressive 40mm multiplex wood worktop, this product provides a practical solution for organised storage. Delivered fully assembled, it boasts integrated cabinet sizes of 650x650x600mm, ensuring ample space for your essentials. With two perfo panel lined reinforced doors and drawers equipped with high quality extension slides, this storage unit is built for heavy usage. Its sleek light grey powder coated finish not only enhances aesthetics but also ensures longevity, making it an ideal addition to any professional environment.

Constructed from heavy duty sheet steel for unmatched strength and resilience

A spacious 40mm multiplex wood worktop provides an ideal surface for various applications

Integrated cabinet sizes of 650x650x600mm offer versatile storage capabilities

Fully assembled upon delivery allowing for immediate use in any workspace

Perfo panel lined reinforced doors enhance functionality while promoting easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy