Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,738.69

(exc. VAT)

£3,286.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,738.69

*price indicative

RS Stock No.:
661-278
Mfr. Part No.:
40301011.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Width

1.05m

Depth

650mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly designed to meet the demanding storage needs of various professional environments. This robust cupboard features a heavy duty, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. Accompanied by double, perforated panel lined doors that enhance ventilation and access, it ensures both durability and functionality. The stylish powder coated finish in RAL 7035 light grey and RAL 3004 crimson red not only provides aesthetic appeal but also contributes to its resilience. This spacious cupboard is ideal for storing tools, equipment, and other essentials securely, making it an essential addition to any workshop or industrial setting. Dimensions of 1050mm in width, 650mm in depth, and 2000mm in height ensure ample storage space.

Constructed from high quality sheet steel for enhanced durability

Powder coated surface ensures resistance against wear and tear

Double perforated doors optimise accessibility while enhancing ventilation

Available in an attractive light grey and crimson red finish for visibility

Dimensions provide significant space for storing tools and equipment

Designed specifically for professional use in workshops and industrial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy