Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 650mm, 750 mm

Subtotal (1 unit)*

£730.76

(exc. VAT)

£876.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£730.76

*price indicative

RS Stock No.:
661-199
Mfr. Part No.:
40027001.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Width

650mm

Depth

750mm

Standards/Approvals

No

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer-door cabinet with 2 drawers is designed to offer efficient and robust storage solutions for your workspace. Featuring a durable construction with reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonnes. It boasts 100% extension drawers that facilitate easy access, ensuring you can organise and retrieve your tools and documents with ease. The cabinet's sleek design, finished in a stylish gentian blue and light grey powder-coated paint, complements any modern workspace while providing a practical storage solution. With a compact footprint of 650mm in width and 750mm in depth, it fits seamlessly into your office or workshop environment, making it an essential piece for maintaining an orderly and accessible workspace.

Robust sheet steel construction ensures long lasting durability

100% extension drawers allow for easy access to stored items

Total drawer load capacity of 75kg supports heavy items effortlessly

Two drawer configuration includes one drawer at 75mm height and another at 100mm

Perforated door design enhances ventilation within the cabinet

Finished in a durable powder coat paint for an attractive long lasting appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy