Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,102.89

(exc. VAT)

£1,323.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,102.89

*price indicative

RS Stock No.:
661-139
Mfr. Part No.:
40021127.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Depth

650mm

Width

1.05m

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly designed for robust storage solutions, supporting a total capacity of up to 1.5 tonnes. Crafted from reinforced sheet steel with a powder-coated finish in a striking gentian blue (RAL 5010) combined with light grey (RAL 7035), this cupboard not only promises durability but also presents a professional appearance. The dual louvre panel lined doors enhance ventilation while ensuring accessibility and organisation. Measuring 1050 mm in width, 650 mm in depth, and standing tall at 2000 mm, it is perfectly suited for workshops and professional environments that require reliable and efficient storage options.

Heavy duty reinforced steel construction ensures maximum durability

Powder coated finish provides resistance against wear and corrosion

Double louvre panel lined doors enhance airflow and organisation

Spacious dimensions fit seamlessly into various workspaces

Perforated back panel facilitates additional storage options

Designed for easy access ideal for frequent use in workshop settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy