Bott 2 Door, 8 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 661-061
- Mfr. Part No.:
- 16926765.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,132.79
(exc. VAT)
£1,359.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,132.79 |
*price indicative
- RS Stock No.:
- 661-061
- Mfr. Part No.:
- 16926765.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed to provide robust storage solutions within industrial and professional environments. Featuring a heavy duty, fully welded steel construction, this cupboard is ideal for keeping your tools and equipment organised and secure. With a central vertical partition and designed with double ventilated doors, it also includes two adjustable galvanised steel shelves, ensuring flexible usage. Whether in a workshop or a stockroom, its stylish powder coated finish in gentian blue and light grey makes it as visually appealing as it is functional. The cupboard dimensions stand at 1050mm in width, 550mm in depth, and 1000mm in height, providing ample space while being compact enough to fit into tighter areas.
Robust fully welded steel housing offers exceptional durability
Double ventilated doors enhance airflow and prevent moisture build up
Equipped with two adjustable galvanised steel shelves capable of holding up to 75kg each
Eight drawers with 100% extension slides provide easy access and organisation supporting a load capacity of 75kg
Various drawer heights provide tailored storage for different items
Finished in long lasting powder coat paint for a professional look and enhanced resistance against wear
Compact footprint fits well in various workspaces without compromising on storage capacity
Ideal for industrial use which ensuring a safe and efficient storage solution


