Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£745.97

(exc. VAT)

£895.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£745.97

*price indicative

RS Stock No.:
660-934
Mfr. Part No.:
16926267.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

4

Wheeled

No

Material

Steel

Depth

550mm

Standards/Approvals

No

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is a robust and versatile storage solution designed for both home and commercial environments. Crafted from fully welded steel, this cupboard features double reinforced doors and four adjustable galvanised steel shelves, making it ideal for storing various items securely. Finished in a light grey powder coat paint, the cupboard is not only aesthetically pleasing but also durable, ensuring longevity in demanding settings. With dimensions of 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard provides ample storage space while maintaining an organised appearance. Its impressive shelf load capacity of 75kg U.D.L. and solid construction make it an essential addition for those seeking reliable and stylish storage options.

Robust fully welded steel housing ensures durability and stability

Double reinforced doors enhance security and access

Four adjustable galvanised steel shelves provide flexible storage solutions

Powder coated finish in light grey offers resistance to wear and tear

Generous dimensions allow for substantial storage without compromising space

Shelf load capacity of 75kg U.D.L. caters to a variety of heavy storage needs

Aesthetically designed to complement modern interiors while providing functional storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy