Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

£1,434.73

(exc. VAT)

£1,721.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,434.73

*price indicative

RS Stock No.:
660-841
Mfr. Part No.:
16927056.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

600mm

Width

1.05m

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet with 7 drawers is designed for optimal storage and organisation, catering to a diverse range of workplace needs. Constructed from robust, fully welded sheet steel, it guarantees durability while maintaining a professional appearance. This cabinet features a practical lino top, offering a reliable surface for work tasks. Each of its 100% extension drawers is equipped with drawer blocking for added safety, accommodating tools and equipment with ease. With a castor diameter of 125mm, this mobile cabinet glides smoothly across various floor surfaces, facilitating effortless movement within your workspace. Its compact dimensions of 1050x600x980mm make it an ideal fit for any environment, whether it be a workshop, office, or garage, ensuring that everything you need is conveniently stored and accessible.

Sturdy fully welded steel housing ensures long lasting performance

Lino top provides a practical work surface for various tasks

Equipped with 7 drawers for efficient storage and organisation

100% extension drawers enhance accessibility to stored items

Drawer blocking mechanism prevents accidental opening during use

125mm diameter castors enable smooth manoeuvrability across surfaces

Finished in a durable powder coat paint for a professional look and longevity

Comes in an attractive crimson red and light grey colour scheme for aesthetic appeal

Drawer configurations include 6 drawers at 100mm height and 1 drawer at 125mm height to accommodate different storage needs

Maximum drawer load capacity of 50kg ensures strength and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy