Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-792
- Mfr. Part No.:
- 16926550.24
- Brand:
- Bott
Subtotal (1 unit)*
£778.16
(exc. VAT)
£933.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.16 |
*price indicative
- RS Stock No.:
- 660-792
- Mfr. Part No.:
- 16926550.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed for optimal storage solutions, combining robust construction with efficient organisation. Featuring a fully welded steel housing, it ensures durability and security for your tools and equipment. The reinforced double doors provide easy access, while the three adjustable galvanised steel shelves can support a remarkable load of 75kg each. Ideal for organising a workspace, this cupboard also includes a versatile 12 piece No.5 bin kit in mixed colours, making item retrieval straightforward. Finished in a stylish RAL 3004 crimson red with RAL 7035 light grey accents, it seamlessly fits into any contemporary environment. With dimensions of 1050x550x1000mm, this cupboard offers ample storage without compromising on space.
Fully welded steel housing ensures long lasting durability
Double reinforced doors facilitate easy access to stored items
Three adjustable galvanised steel shelves accommodate heavy loads of up to 75kg each
Comes with a 12 piece No.5 bin kit in mixed colours for effective organisation
Powder coated finish enhances the longevity and visual appeal of the unit
Attractive colour scheme of crimson red and light grey complements modern workspaces
Designed for optimal organisation of tools and equipment in any professional setting


