Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£943.97

(exc. VAT)

£1,132.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£943.97

*price indicative

RS Stock No.:
660-693
Mfr. Part No.:
16926774.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door PPE/janitorial kitted cupboard is designed to provide secure and efficient storage solutions for workplaces. Featuring a robust, fully welded steel housing with a central vertical partition, this cupboard is optimised for strength and durability. Its double ventilated doors enhance airflow, making it ideal for storing PPE and janitorial supplies. With four adjustable galvanised steel shelves, each with a load capacity of 75kg, this cupboard meets the demands of any busy environment. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends functionality with modern aesthetics. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard not only offers generous storage space but also complements the overall office design.

Constructed from high quality sheet steel for maximum durability

Double ventilated doors promote air circulation which ensuring stored items remain fresh

Includes four adjustable shelves to cater to varying storage needs

Each shelf can safely hold up to 75kg accommodating heavier items with ease

Available in a contemporary finish of light grey and crimson red for a polished look

Powder coating enhances resistance to wear and tear maintaining its appearance over time

Features a central vertical partition to optimise storage organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy