Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-572
- Mfr. Part No.:
- 16926579.24
- Brand:
- Bott
Subtotal (1 unit)*
£901.06
(exc. VAT)
£1,081.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £901.06 |
*price indicative
- RS Stock No.:
- 660-572
- Mfr. Part No.:
- 16926579.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE / janitorial kitted cupboard is designed to streamline your storage needs while ensuring robust durability. This versatile cupboard features a fully welded steel housing with a central vertical partition, perfect for organising cleaning supplies or personal protective equipment. The underlined practicality of adjustable galvanised steel shelves, capable of holding up to 75kg, allows for customisable storage solutions. With double reinforced doors and a powder coat finish in striking crimson red and light grey, this cupboard not only blends seamlessly into your workspace but also embodies resilience and functionality. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, it occupies minimal floor space while offering significant storage capacity, making it an essential addition to any operational environment.
Robust fully welded steel construction ensures long lasting use
Central vertical partition optimises storage organisation
Four adjustable height galvanised steel shelves easily accommodate various items
Double reinforced doors provide enhanced security and access
Finished in durable powder coat paint for increased resistance against wear
Support for a shelf load capacity of 75kg promotes safe storage of heavy items
Designed specifically to meet the needs of PPE and janitorial storage


