Bott 2 Door, 8 Drawer Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

£1,081.30

(exc. VAT)

£1,297.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,081.30

*price indicative

RS Stock No.:
660-513
Mfr. Part No.:
16926765.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

8

Lockable

Yes

Material

Steel

Height

1m

Width

1.05m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door kitted cupboard with vertical partition is designed to enhance workspace organisation while providing robust storage solutions. Constructed with a fully welded steel housing, this cupboard is not only durable but also features ventilated doors that promote airflow, ideal for storage environments requiring breathability. Equipped with two adjustable galvanised steel shelves that can support up to 75kg and ample drawer space, it ensures efficient use of space and easy access to stored items. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard is a blend of functionality and aesthetic appeal, fitting seamlessly into any modern workshop or industrial setting.

Ventilated doors enhance airflow for stored items

Sturdy welded steel housing guarantees long lasting durability

Two adjustable galvanised steel shelves support heavy loads up to 75kg

Includes eight drawers with full extension slides for maximum accessibility

Drawer load capacity of 75kg allows for accommodating various tools and materials

Stylish colour combination of crimson red and light grey complements any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy