Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-499
- Mfr. Part No.:
- 16926770.24
- Brand:
- Bott
Subtotal (1 unit)*
£712.06
(exc. VAT)
£854.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £712.06 |
*price indicative
- RS Stock No.:
- 660-499
- Mfr. Part No.:
- 16926770.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is meticulously designed to maximise storage efficiency while ensuring premium durability. The robust, fully welded steel housing houses double, ventilated doors and four adjustable galvanised steel shelves, capable of supporting up to 75kg each. With dimensions of 1050mm in width, 550mm in depth, and an impressive height of 2000mm, this cupboard seamlessly fits into various environments. Finished in a stylish powder coat with RAL 7035 light grey and RAL 3004 crimson red, it not only meets organisational needs but also enhances aesthetic appeal. This cupboard is perfect for professional settings where quality and functionality are paramount, making it an ideal storage solution for any workspace.
Constructed from robust sheet steel for enhanced durability
Ventilated double doors facilitate improved air circulation
Four adjustable height galvanised steel shelves accommodate various storage requirements
Capable of supporting a substantial shelf load of 75kg
Aesthetic appeal with an attractive powder coated finish in light grey and crimson red
Compact design allows for effective space utilisation in any setting
Manufactured to UK standards which ensuring quality and reliability


