Bott 2 Door Steel Cupboard 900 mm 1.05m, 550 mm

Subtotal (1 unit)*

£493.77

(exc. VAT)

£592.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.77

*price indicative

RS Stock No.:
660-401
Mfr. Part No.:
16926761.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

550mm

Height

900mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to meet the demands of industrial environments. Featuring fully welded steel housing, this versatile cupboard includes double, ventilated doors for adequate airflow and two galvanised steel shelves, each with a capacity of 75kg, making it ideal for both heavy duty tools and components. Finished in a durable powder coat paint, it boasts a sleek design in RAL 5010 gentian blue and RAL 7035 light grey, ensuring it not only functions effectively but also complements any workspace aesthetic. With dimensions of 1050mm in width, 550mm in depth, and 900mm in height, this cupboard provides ample storage while maximising space efficiency.

Robust fully welded steel construction for enhanced durability

Ventilated doors promote air circulation protecting stored items

Two adjustable galvanized steel shelves allow customisation of storage

Powder coated finish in trendy gentian blue and light grey for a professional look

75kg shelf load capacity caters to heavy tools and equipment

Ideal for industrial environments requiring reliable storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy