Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-348
- Mfr. Part No.:
- 16926762.24
- Brand:
- Bott
Subtotal (1 unit)*
£522.18
(exc. VAT)
£626.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £522.18 |
*price indicative
- RS Stock No.:
- 660-348
- Mfr. Part No.:
- 16926762.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution expertly designed to meet the demands of various environments. Featuring fully welded steel housing, it offers exceptional durability and stability, making it suitable for both industrial and commercial usage. With double, ventilated doors and two adjustable galvanized steel shelves, the cupboard not only ensures optimal airflow but also provides versatile storage options for heavy items, holding up to 75kg per shelf. Finished in an attractive powder coat in light grey and crimson red, this cupboard seamlessly blends functionality with style, ensuring a professional appearance wherever it's placed. Its compact dimensions of 1050x550x1000mm make it an ideal fit for any workspace, striking a perfect balance between space efficiency and ample storage capacity.
Compact dimensions allow for versatile placement in various settings
Designed to meet the rigors of industrial and commercial environments
Elevates workspace aesthetics while offering practical storage solutions


