Bott 2 Door, 3 Drawer Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 660-330
- Mfr. Part No.:
- 16926454.16
- Brand:
- Bott
Subtotal (1 unit)*
£653.15
(exc. VAT)
£783.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.15 |
*price indicative
- RS Stock No.:
- 660-330
- Mfr. Part No.:
- 16926454.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed to offer a robust storage solution, optimally crafted from fully welded steel to ensure durability and stability. Featuring double reinforced doors, it provides secure access to your tools and equipment. The cupboard is fitted with an adjustable galvanized steel shelf which can support up to 75kg of load, and three drawers of varying heights with 100% extension slides allow for easy organization of your items. Finished in a light grey powder coat, the contemporary design suits any workspace while maintaining functionality and strength. Perfect for workshops or storage areas, this cupboard combines practicality with a modern aesthetic.
Drawers come in three different heights to organize tools effectively
Finished in durable RAL 7035 light grey powder coat for a sleek appearance
Designed to fit seamlessly in workshops or industrial environments


