Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-300
- Mfr. Part No.:
- 16927053.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,268.23
(exc. VAT)
£1,521.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,268.23 |
*price indicative
- RS Stock No.:
- 660-300
- Mfr. Part No.:
- 16927053.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is expertly designed to enhance workspace efficiency and organization. This robust unit features a fully welded steel housing, ensuring both durability and stability for demanding environments. With six 100% extension drawers, incorporating drawer blocking for safety, it allows for easy access and secure storage of your tools or equipment. The elegantly finished surfaces in RAL 7035 light grey and RAL 7016 anthracite grey blend seamlessly into any modern workplace. Supported by 125mm diameter castors for smooth mobility, the cabinet is an ideal solution for workshops, offices, or garages requiring versatile storage options.
Comes with a well-designed lino top for additional workspace
Compact dimensions of 1050mm width, 600mm depth, and 980mm height fit easily into tight spaces
125mm diameter castors enable effortless mobility for flexible workspace arrangements


