Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

£812.56

(exc. VAT)

£975.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£812.56

*price indicative

RS Stock No.:
660-282
Mfr. Part No.:
16926559.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Standards/Approvals

No

Width

1.05m

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso bin cupboard is designed to bring order and efficiency to any workspace. This versatile storage solution offers ample space, featuring three shelves and 16 dedicated bott boxes, making it perfect for organizing tools, equipment, or supplies. With its sleek dimensions of 1050mm width, 550mm depth, and 1000mm height, it fits snugly into various environments, whether it's a workshop, office, or garage. Constructed from robust sheet steel and finished with a powder-coated surface, the cupboard ensures durability while maintaining a professional appearance. Ideal for both commercial and domestic use, this cupboard not only enhances storage capability but also complements the aesthetic of your space.

Powder-coated surface offers a sleek finish and resists wear

Compact size allows for versatile placement in smaller spaces

Available in a variety of colours options to suit individual preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy