Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

£778.16

(exc. VAT)

£933.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£778.16

*price indicative

RS Stock No.:
660-229
Mfr. Part No.:
16926550.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.05m

Height

1m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso bin cupboard is designed to provide efficient and robust storage solutions for any workspace. Featuring a fully welded steel housing that ensures durability, this cupboard is equipped with double, reinforced doors and three adjustable galvanized steel shelves, each capable of supporting up to 75kg. Perfect for organizing tools, equipment, and bins, it combines functionality with stylish aesthetics, finished in a durable powder coat paint available in gentian blue and light grey. With dimensions of 1050mm width, 550mm depth, and 1000mm height, it fits seamlessly into any professional environment while offering practicality and ease of access.

Finished in durable powder coat paint for a resilient and attractive look

Available in stylish gentian blue and light grey to suit any workspace aesthetic

Compact dimensions make it ideal for tight spaces while maintaining ample storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy