Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-114
- Mfr. Part No.:
- 16926281.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,025.15
(exc. VAT)
£1,230.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,025.15 |
*price indicative
- RS Stock No.:
- 660-114
- Mfr. Part No.:
- 16926281.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to optimise workspace organisation and storage efficiency. Constructed from robust, fully welded steel, this cupboard features double sliding doors, ensuring easy access to contents while maximising utilisation of floor space. It comes equipped with four adjustable galvanised steel shelves, capable of supporting up to 75kg each, making it ideal for housing a variety of tools and materials. Finished in a stylish powder coat in gentian blue and light grey, this cupboard not only provides functionality but also complements modern industrial aesthetics. With dimensions of 1050mm width, 550mm depth, and 2000mm height, it offers a substantial storage solution for any workshop or workplace environment.
Robust fully welded steel construction provides durability and long lasting performance
Double sliding doors facilitate easy access while conserving floor space
Four adjustable galvanised steel shelves allow for customised storage options
Each shelf supports a load capacity of 75kg accommodating a wide range of items
Finished in durable powder coat paint for a professional look and enhanced resistance


