Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

£598.61

(exc. VAT)

£718.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.61

*price indicative

RS Stock No.:
660-044
Mfr. Part No.:
16926744.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

2m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door PPE / janitorial kitted cupboard is expertly designed to provide secure and efficient storage solutions for professional environments. Crafted with a robust, fully welded steel housing, this cupboard features double ventilated doors that promote air circulation, making it ideal for the safe storage of personal protective equipment and cleaning supplies. The interior is equipped with an adjustable height galvanised steel shelf, perfectly supporting loads of up to 75kg, whilst the user friendly design ensures easy access to stored items. Finished in a durable powder coat paint in light grey (RAL 7035), this cupboard not only enhances your workspace aesthetically but also ensures longevity and resilience, catering to the demanding needs of any workshop or facility.

Robust and durable fully welded steel housing ensures long lasting use

Double ventilated doors enhance air circulation protecting stored items

Adjustable height galvanised steel shelf supports a load of 75kg providing flexible storage options

Elegant light grey finish (RAL 7035) complements any environment while withstanding wear

Designed specifically for PPE and janitorial supplies which ensuring items are stored securely and efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy