Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-980
- Mfr. Part No.:
- 16926280.16
- Brand:
- Bott
Subtotal (1 unit)*
£744.20
(exc. VAT)
£893.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £744.20 |
*price indicative
- RS Stock No.:
- 659-980
- Mfr. Part No.:
- 16926280.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an essential storage solution designed for both functionality and robustness in work environments. Featuring a sturdy, fully welded steel housing, it ensures durability while accommodating various storage needs. The cupboard comes equipped with double sliding doors, providing easy access to its contents. Its adjustable galvanised steel shelves can hold up to 75kg, making it suitable for a range of items. With a sleek and modern design finished in RAL 7035 light grey, this cupboard not only enhances organisational efficiency but also blends seamlessly into any workspace aesthetic, ensuring both practicality and style.
Constructed from fully welded sheet steel for maximum strength and durability
Double sliding doors allow for easy access even in tight spaces
Two adjustable galvanised steel shelves provide flexible storage options
Shelf load capacity of 75kg adheres to varied organisational needs
Finished with a powder coating in light grey for a modern and professional appearance
Made in the UK which ensuring high quality and manufacturing standards


