Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- RS Stock No.:
- 659-886
- Mfr. Part No.:
- 16926147.16
- Brand:
- Bott
Subtotal (1 unit)*
£400.95
(exc. VAT)
£481.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.95 |
*price indicative
- RS Stock No.:
- 659-886
- Mfr. Part No.:
- 16926147.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is meticulously designed to provide secure, organized storage for your tools and materials. This robust cupboard features a fully welded steel housing and double, reinforced doors, ensuring enhanced durability and safety. With two adjustable galvanized steel shelves, each capable of holding up to 75kg, this cupboard offers versatile storage solutions for any workspace. Finished with a sleek powder coat in light grey (RAL 7035), it combines aesthetic appeal with practicality, making it suitable for both professional and home environments. Perfect for various storage needs, this shelf cupboard stands as a reliable addition to your workplace setup.
With a shelf load capacity of 75kg, it supports heavy tools and equipment effortlessly
Compact dimensions of 800mm in width, 550mm in depth, and 900mm in height fit seamlessly into any space
Plain door style ensures a minimalist design that complements any setting
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- Bott 2 Door 550 mm


