Bott 1 Door Steel Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

£726.73

(exc. VAT)

£872.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£726.73

*price indicative

RS Stock No.:
659-815
Mfr. Part No.:
16926077.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Steel

Standards/Approvals

No

Height

2m

Width

525mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed for optimal storage and organization in professional environments. With a robust fully welded steel housing, it combines durability and functionality. The single window panel door provides easy access to four adjustable galvanized steel shelves, each capable of holding up to 75kg. Finished in a sleek powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only enhances your workspace aesthetics but also ensures maximum resilience. Measuring 525mm in width, 550mm in depth, and 2000mm in height, it fits seamlessly into various layouts, making it an ideal choice for workshops, garages, or warehouses where efficiency is paramount.

Finished with a durable powder coat paint for longevity and easy maintenance

Available in two stylish colours options is light grey and anthracite grey

Optimally sized at 525x550x2000mm, perfect for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy