Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-813
- Mfr. Part No.:
- 16926580.16
- Brand:
- Bott
Subtotal (1 unit)*
£929.44
(exc. VAT)
£1,115.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £929.44 |
*price indicative
- RS Stock No.:
- 659-813
- Mfr. Part No.:
- 16926580.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed to maximize organization within industrial and commercial spaces. This robust unit features a fully welded steel housing and a central vertical partition, ensuring both durability and functionality. With double reinforced doors and six adjustable galvanized steel shelves capable of supporting up to 75kg each, it provides versatile storage solutions. Finished in an attractive and long-lasting light grey powder coat, this cupboard not only enhances the aesthetic of any workspace but also stands up to the rigors of daily use. Ideal for workshops, warehouses, or offices, the cupboard's dimensions of 1050x550x2000mm make it a space-efficient storage option.
Central vertical partition optimizes storage space and organization
Ideal for both commercial and industrial environments
Compact dimensions enhance space efficiency without sacrificing storage capacity


