Bott, 7 Drawer Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

£1,237.76

(exc. VAT)

£1,485.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,237.76

*price indicative

RS Stock No.:
659-755
Mfr. Part No.:
16927006.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Steel

Depth

600mm

Standards/Approvals

No

Width

80mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer cabinet combines functionality and robust design, making it an essential addition to any workspace. This versatile cabinet features seven drawers and a durable lino top, providing ample storage while maintaining an aesthetic appeal. Constructed from fully welded sheet steel, it ensures a sturdy structure that withstands daily use. With 100% extension drawers equipped with blocking mechanisms, this cabinet promotes efficiency and safety, allowing for easy access to contents. Its castors provide mobility, making it easy to reposition as needed, and the sleek powder-coated finish in light grey and anthracite grey adds a modern touch suitable for various environments.

Castors facilitate smooth mobility for easy repositioning in the workspace

Powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey for a modern aesthetic

Ideal for both professional and home office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy