Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

£791.05

(exc. VAT)

£949.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£791.05

*price indicative

RS Stock No.:
659-644
Mfr. Part No.:
16927060.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Width

1.05m

Depth

600mm

Height

980mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer-door cabinet offers an effective and versatile storage solution for any workspace. Featuring a sturdy, fully welded steel housing, it combines durability with ease of use, making it ideal for busy environments. With its two extension drawers equipped with drawer blocking and a spacious cupboard section, this cabinet optimally organizes tools and supplies. The robust design includes a multiplex top, suitable for various tasks, while the smooth-rolling 125mm diameter castors ensure effortless mobility. Finished in a stylish powder coat in RAL 3004 crimson red, contrasted with light grey accents, this cabinet not only enhances organization but also adds a touch of elegance to any setting.

The galvanized steel shelf can support up to 75kg, providing significant storage flexibility

Finished with a durable powder-coated surface in RAL 3004 crimson red and RAL 7035 light grey for an attractive aesthetic

Compact dimensions of 1050mm in width, 600mm in depth, and 980mm in height make it an excellent fit for any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy