Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-566
- Mfr. Part No.:
- 16926774.19
- Brand:
- Bott
Subtotal (1 unit)*
£901.06
(exc. VAT)
£1,081.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £901.06 |
*price indicative
- RS Stock No.:
- 659-566
- Mfr. Part No.:
- 16926774.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door cupboard is designed to meet the needs of modern storage solutions in a variety of environments, including PPE and janitorial applications. Featuring a robust, fully welded steel housing, the cupboard includes a central vertical partition and double ventilated doors, ensuring easy access and optimal airflow. Its four adjustable galvanized steel shelves offer versatility in storage configuration, each capable of supporting up to 75kg. Finished in a durable powder coat paint in both light grey and anthracite grey, this stylish cupboard not only enhances the aesthetics of your space but also ensures long-lasting performance. With its practical dimensions of 1050x550x2000mm, it seamlessly fits into any workspace while providing ample storage capacity.
Robust design capable of supporting heavy loads with a shelf capacity of 75kg
Compact dimensions maximize storage without consuming excessive floor space
Designed for enhanced functionality in workplaces requiring efficient organization


