Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-269
- Mfr. Part No.:
- 16926671.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,125.71
(exc. VAT)
£1,350.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,125.71 |
*price indicative
- RS Stock No.:
- 659-269
- Mfr. Part No.:
- 16926671.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926671.19
This cupboard provides secure, upright storage for industrial and commercial environments. Designed for floor-standing installation, it delivers organised shelving for tools, parts and documents while maintaining a compact footprint suited to workshops, garages and offices.
Features and Benefits:
• Four internal shelves enabling systematic item segregation
• Two hinged doors offering contained access control
• Steel plate construction resisting workshop wear and tear
• Lockable mechanism providing controlled access to contents
• Anthracite grey finish reducing visual dirt and scuff appearance
• Two hinged doors offering contained access control
• Steel plate construction resisting workshop wear and tear
• Lockable mechanism providing controlled access to contents
• Anthracite grey finish reducing visual dirt and scuff appearance
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for garagemen organising parts and maintenance kits
• Used in offices for secure document and supplies storage
• Can be used for commercial plant rooms holding spare components
• Ideal for garagemen organising parts and maintenance kits
• Used in offices for secure document and supplies storage
• Can be used for commercial plant rooms holding spare components
How is the cupboard intended to be positioned on site?
It is designed to be floor standing without castors, so it should be placed on a level surface and secured if required for seismic or high-traffic locations.
What material characteristics affect durability under heavy use?
The unit is made from steel plate which provides tensile strength and resistance to impact and abrasion typical in industrial settings.
How does the locking provision influence access management?
The lockable doors allow controlled single-point access, enabling key-based security for restricted items and inventory control.
What spatial considerations should I plan for when locating the unit?
Account for its vertical profile and depth to ensure aisle clearance and door swing space for safe retrieval of stored items.


