Bott 2 Door Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 659-187
- Mfr. Part No.:
- 16926760.16
- Brand:
- Bott
Subtotal (1 unit)*
£466.66
(exc. VAT)
£559.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.66 |
*price indicative
- RS Stock No.:
- 659-187
- Mfr. Part No.:
- 16926760.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed for the modern workspace. Featuring a fully welded steel housing, this cupboard boasts double ventilated doors for effective airflow, ensuring your stored items remain in optimal condition. It includes two adjustable height galvanised steel shelves, each capable of holding up to 75kg. With dimensions of 1050x550x800mm and finished in a durable light grey powder coat (RAL 7035), this cupboard not only offers practicality but also complements a variety of interior styles. The quality sheet steel construction ensures longevity, making it ideal for heavy duty use in workshops, warehouses, or industrial settings.
Robust fully welded steel housing provides enhanced durability
Double ventilated doors facilitate airflow and prevent overheating
Two adjustable galvanised steel shelves enable customised storage solutions
Shelf load capacity of 75kg accommodates a wide range of items
Finished in a long lasting powder coat paint for added resilience
Designed for heavy duty applications in commercial and industrial settings


