Bott, 7 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-105
- Mfr. Part No.:
- 16927057.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,343.56
(exc. VAT)
£1,612.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,343.56 |
*price indicative
- RS Stock No.:
- 659-105
- Mfr. Part No.:
- 16927057.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 980mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 980mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with 7 drawers is designed to streamline your workspace while providing efficient storage solutions. Its robust, fully welded steel housing ensures durability and longevity, accommodating heavy duty use in demanding environments. Featuring 100% extension drawers with blocking, this cabinet allows for easy access to all items, while its push pull handle facilitates effortless mobility. The stylish combination of crimson red and light grey powder coated finishes not only enhances its visual appeal but also resists wear and tear, making it perfect for workshops, garages, or offices. With various drawer sizes, it meets a wide range of organisational needs, complementing both utility and aesthetics.
Robust fully welded steel housing for enhanced durability
Seven drawers including six 100mm and one 125mm for diverse storage needs
100% extension drawers provide complete access and efficient workflow
Drawer blocking mechanism ensures safety during use
125mm diameter castors enhance mobility making repositioning easy
Durable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red
Finished surfaces resist scratches and wear maintaining a professional look
Beech multiplex top suitable for various work tasks and applications
Ideal for workshops garages and industrial environments


