1 Door Sheet Steel Cupboard, 800 x 350 x 1000mm

RS Stock No.:
658-872
Mfr. Part No.:
16926736.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Wall Cupboard

Number of Doors

1

Material

Sheet Steel

Dimensions

800 x 350 x 1000mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso roller shutter wall cupboard offers a practical storage solution for workspace efficiency. Designed with robust, fully welded sheet steel, it ensures durability while maintaining a sleek appearance in light grey powder coating. Its single roller shutter door enhances access convenience, making tools and materials effortlessly retrievable. With a spacious internal capacity of 800x350x1000mm, it effectively utilises vertical space, allowing for organised storage. This cupboard is ideal for factories, workshops, or any business setting, delivering both function and style, while the perforated back panel provides versatile hanging options for additional accessories.

Constructed from robust sheet steel for long lasting strength

Powder coated finish in RAL 7035 light grey for a sleek aesthetic

Single roller shutter door improves accessibility and space efficiency

Perforated back panel allows for flexible organisation with additional accessories

Adaptable for various settings, including workshops and commercial environments

Related links