Bott 1 Door Steel Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 658-856
- Mfr. Part No.:
- 16926073.16
- Brand:
- Bott
Subtotal (1 unit)*
£616.61
(exc. VAT)
£739.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £616.61 |
*price indicative
- RS Stock No.:
- 658-856
- Mfr. Part No.:
- 16926073.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is designed to offer a durable and functional storage solution for various environments. Crafted with robust, fully welded steel housing, this cupboard features a single window panel door that not only provides easy access but allows visibility of stored items. With four adjustable galvanised steel shelves, each capable of supporting up to 75kg (U.D.L.), the cupboard accommodates different storage needs. Finished in a sleek powder coat paint in light grey (RAL 7035), it seamlessly integrates into any workspace while maintaining a professional appearance. Ideal for storing tools, equipment, or materials, the verso shelf cupboard combines strength with practicality, making it a valuable addition to any setting.
Robust fully welded steel housing ensures longevity and durability
Single window panel door provides easy access and visibility
Four adjustable galvanised steel shelves allow for flexible storage options
Shelf load capacity of 75kg accommodates a variety of items
Finished in durable powder coat paint for lasting quality and a professional look
Compact dimensions fit into tight spaces while maximising storage
Light grey colour adds a modern touch to any environment
Related links
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door 350 mm


