Schoeller Allibert 28L Grey PP Medium Stacking Container, 150mm x 600mm x 400mm
- RS Stock No.:
- 877-6746
- Mfr. Part No.:
- 9225002522
- Brand:
- Schoeller Allibert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.66
(exc. VAT)
£18.79
(inc. VAT)
- RS Stock No.:
- 877-6746
- Mfr. Part No.:
- 9225002522
- Brand:
- Schoeller Allibert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | No Lid | |
| Height | 150mm | |
| Width | 600mm | |
| Depth | 400mm | |
| Volume Capacity | 28L | |
| Colour | Grey | |
| Box Size | Medium | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type No Lid | ||
Height 150mm | ||
Width 600mm | ||
Depth 400mm | ||
Volume Capacity 28L | ||
Colour Grey | ||
Box Size Medium | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
