Schoeller Allibert 18L Blue PP Medium Folding Crate, 400mm x 300mm x 222mm
- RS Stock No.:
- 712-7442
- Mfr. Part No.:
- AT432204AA
- Brand:
- Schoeller Allibert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-7442
- Mfr. Part No.:
- AT432204AA
- Brand:
- Schoeller Allibert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | Attached | |
| Height | 400mm | |
| Width | 300mm | |
| Depth | 222mm | |
| Volume Capacity | 18L | |
| Colour | Blue | |
| Box Size | Medium | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type Attached | ||
Height 400mm | ||
Width 300mm | ||
Depth 222mm | ||
Volume Capacity 18L | ||
Colour Blue | ||
Box Size Medium | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
